
LMZ34002RKGR | |
|---|---|
DigiKey Part Number | 296-44356-2-ND - Tape & Reel (TR) 296-44356-1-ND - Cut Tape (CT) 296-44356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ34002RKGR |
Description | DC DC CONVERTER -3 TO -17V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -3 ~ -17V 2A 4.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ34002RKGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 41-BQFN Module | |
Size / Dimension | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | |
Supplier Device Package | 41-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,139.25000 | ₹1,139.25 |
| 5 | ₹1,096.94000 | ₹5,484.70 |
| 10 | ₹1,079.23600 | ₹10,792.36 |
| 25 | ₹1,056.18520 | ₹26,404.63 |
| 50 | ₹1,039.01240 | ₹51,950.62 |
| 100 | ₹1,022.11390 | ₹1,02,211.39 |
| 250 | ₹1,001.00540 | ₹2,50,251.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹983.85732 | ₹4,91,928.66 |






