
LM5085SD/NOPB | |
|---|---|
DigiKey Part Number | LM5085SD/NOPBTR-ND - Tape & Reel (TR) LM5085SD/NOPBCT-ND - Cut Tape (CT) LM5085SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085SD/NOPB |
Description | IC REG CTRLR BUCK 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5085SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹261.13000 | ₹261.13 |
| 10 | ₹195.09800 | ₹1,950.98 |
| 25 | ₹178.63320 | ₹4,465.83 |
| 100 | ₹160.54870 | ₹16,054.87 |
| 250 | ₹151.92864 | ₹37,982.16 |
| 500 | ₹146.73252 | ₹73,366.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹142.45435 | ₹1,42,454.35 |
| 2,000 | ₹138.93436 | ₹2,77,868.72 |
| 3,000 | ₹137.17089 | ₹4,11,512.67 |
| 5,000 | ₹135.21784 | ₹6,76,089.20 |
