LM140LAH-12/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM140LAH-12/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM140LAH-12/NOPB

DigiKey Part Number
296-LM140LAH-12/NOPB-ND
Manufacturer
Manufacturer Product Number
LM140LAH-12/NOPB
Description
IC REG LINEAR 12V 100MA TO3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-3
Datasheet
 Datasheet
EDA/CAD Models
LM140LAH-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
Current - Quiescent (Iq)
3 mA
Current - Supply (Max)
4.5 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,503.35000₹2,503.35
10₹2,019.76100₹20,197.61
25₹1,898.96640₹47,474.16
100₹1,766.25730₹1,76,625.73
250₹1,703.00088₹4,25,750.22
500₹1,664.86822₹8,32,434.11
Manufacturers Standard Package