
LM118H | |
|---|---|
DigiKey Part Number | 296-41157-ND |
Manufacturer | |
Manufacturer Product Number | LM118H |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM118H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 120 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,172.56000 | ₹3,172.56 |
| 10 | ₹2,578.94200 | ₹25,789.42 |
| 25 | ₹2,430.54680 | ₹60,763.67 |
| 100 | ₹2,267.49290 | ₹2,26,749.29 |
| 250 | ₹2,189.77236 | ₹5,47,443.09 |
