LAUNCHXL-F280039C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LAUNCHXL-F280039C
LAUNCHXL-F280039C

LAUNCHXL-F280039C

DigiKey Part Number
296-LAUNCHXL-F280039C-ND
Manufacturer
Manufacturer Product Number
LAUNCHXL-F280039C
Description
TMS320F280039C LAUNCHPAD DEVELOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320F280039C LaunchPad™ C2000™ C28x MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
C28x
Platform
Utilized IC / Part
TMS320F280039C
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,142.74000₹4,142.74
Manufacturers Standard Package