
INA327EA/250 | |
|---|---|
DigiKey Part Number | 296-15953-2-ND - Tape & Reel (TR) 296-15953-1-ND - Cut Tape (CT) 296-15953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA327EA/250 |
Description | IC INST AMP 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA327EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹616.10000 | ₹616.10 |
| 10 | ₹474.64400 | ₹4,746.44 |
| 25 | ₹439.34240 | ₹10,983.56 |
| 100 | ₹400.50870 | ₹40,050.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹382.00628 | ₹95,501.57 |
| 500 | ₹370.85100 | ₹1,85,425.50 |
| 750 | ₹365.26539 | ₹2,73,949.04 |
| 1,250 | ₹359.07819 | ₹4,48,847.74 |
| 1,750 | ₹355.45889 | ₹6,22,053.06 |
| 2,500 | ₹351.98137 | ₹8,79,953.43 |