
HDC3021DEHR | |
|---|---|
DigiKey Part Number | 296-HDC3021DEHRTR-ND - Tape & Reel (TR) 296-HDC3021DEHRCT-ND - Cut Tape (CT) 296-HDC3021DEHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC3021DEHR |
Description | 0.5% RH DIGITAL HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±0.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±0.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹343.46000 | ₹343.46 |
| 5 | ₹307.16400 | ₹1,535.82 |
| 10 | ₹293.79800 | ₹2,937.98 |
| 25 | ₹277.84640 | ₹6,946.16 |
| 50 | ₹266.92320 | ₹13,346.16 |
| 100 | ₹256.92040 | ₹25,692.04 |
| 500 | ₹236.79632 | ₹1,18,398.16 |
| 1,000 | ₹233.49097 | ₹2,33,490.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹218.67125 | ₹6,56,013.75 |







