HDC2021DEBR | |
---|---|
DigiKey Part Number | 296-HDC2021DEBRTR-ND - Tape & Reel (TR) 296-HDC2021DEBRCT-ND - Cut Tape (CT) 296-HDC2021DEBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC2021DEBR |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 20 ~ 80% RH I2C ±3% RH 6 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC2021DEBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 20 ~ 80% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 6 s | |
Sensitivity | 300mV/%RH | |
Voltage - Supply | 1.62V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹271.55000 | ₹271.55 |
5 | ₹235.57200 | ₹1,177.86 |
10 | ₹222.67300 | ₹2,226.73 |
25 | ₹207.80520 | ₹5,195.13 |
50 | ₹197.91040 | ₹9,895.52 |
100 | ₹189.04260 | ₹18,904.26 |
500 | ₹171.86866 | ₹85,934.33 |
1,000 | ₹165.71461 | ₹1,65,714.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹147.01995 | ₹4,41,059.85 |