SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LT012AQMFX/NOPB

DigiKey Part Number
296-38705-2-ND - Tape & Reel (TR)
296-38705-1-ND - Cut Tape (CT)
296-38705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LT012AQMFX/NOPB
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LT012AQMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,634
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹153.14000₹153.14
10₹112.50900₹1,125.09
25₹102.32920₹2,558.23
100₹91.08710₹9,108.71
250₹85.72984₹21,432.46
500₹82.50242₹41,251.21
1,000₹79.84593₹79,845.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹76.56360₹2,29,690.80
6,000₹74.95815₹4,49,748.90
9,000₹74.15379₹6,67,384.11
Manufacturers Standard Package