
55A0111-18-9 | |
|---|---|
DigiKey Part Number | 484-55A0111-18-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-18-9 |
Description | HOOKUPSTRND18AWG 600V WHITE FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹152.25000 | ₹152.25 |
| 5 | ₹135.79000 | ₹678.95 |
| 10 | ₹129.41600 | ₹1,294.16 |
| 25 | ₹121.27240 | ₹3,031.81 |
| 50 | ₹115.46540 | ₹5,773.27 |
| 100 | ₹109.88870 | ₹10,988.87 |








