T92S11D12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T92S11D12
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

T92S11D12-12

DigiKey Part Number
PB351-ND
Manufacturer
Manufacturer Product Number
T92S11D12-12
Description
RELAY GEN PURPOSE DPDT 30A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T92S11D12-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Load - Max Switching
18000VA
Coil Current
140 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, TUV, UL, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
86 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,302.41000₹2,302.41
10₹2,050.74300₹20,507.43
30₹1,940.35833₹58,210.75
60₹1,873.70283₹1,12,422.17
120₹1,809.29717₹2,17,115.66
270₹1,736.71322₹4,68,912.57
510₹1,681.79669₹8,57,716.31
Manufacturers Standard Package