CONUFL001-SMD-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONUFL001-SMD-T

DigiKey Part Number
CONUFL001-SMD-TTR-ND - Tape & Reel (TR)
CONUFL001-SMD-TCT-ND - Cut Tape (CT)
CONUFL001-SMD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CONUFL001-SMD-T
Description
CONN UMC JACK STR SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONUFL001-SMD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.00000₹54.00
250₹51.34160₹12,835.40
500₹48.68600₹24,343.00
1,000₹47.40246₹47,402.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹44.26036₹1,10,650.90
Manufacturers Standard Package