
DTP06-4S-E004 | |
|---|---|
DigiKey Part Number | 1734-DTP06-4S-E004-ND |
Manufacturer | |
Manufacturer Product Number | DTP06-4S-E004 |
Description | PLG, 4P, BLK, N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTP06-4S-E004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹456.76000 | ₹456.76 |
| 10 | ₹388.24900 | ₹3,882.49 |
| 25 | ₹363.95880 | ₹9,098.97 |
| 50 | ₹346.55580 | ₹17,327.79 |
| 100 | ₹330.01140 | ₹33,001.14 |
| 250 | ₹309.34552 | ₹77,336.38 |
| 500 | ₹294.58748 | ₹1,47,293.74 |
| 1,000 | ₹280.53581 | ₹2,80,535.81 |
| 2,500 | ₹262.99186 | ₹6,57,479.65 |









