
60619-4 | |
|---|---|
DigiKey Part Number | A25562-ND |
Manufacturer | |
Manufacturer Product Number | 60619-4 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60619-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.92000 | ₹46.92 |
| 10 | ₹39.92300 | ₹399.23 |
| 25 | ₹37.39080 | ₹934.77 |
| 50 | ₹35.58500 | ₹1,779.25 |
| 100 | ₹33.88550 | ₹3,388.55 |
| 250 | ₹31.75744 | ₹7,939.36 |
| 500 | ₹30.23844 | ₹15,119.22 |
| 1,000 | ₹28.79467 | ₹28,794.67 |
| 3,000 | ₹26.64600 | ₹79,938.00 |


























