
5-103961-7 | |
|---|---|
DigiKey Part Number | 5-103961-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-103961-7 |
Description | CONN RCPT 8POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103961-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹244.76000 | ₹489.52 |
| 10 | ₹218.55600 | ₹2,185.56 |
| 26 | ₹204.24269 | ₹5,310.31 |
| 52 | ₹194.48865 | ₹10,113.41 |
| 104 | ₹185.19404 | ₹19,260.18 |
| 260 | ₹173.59112 | ₹45,133.69 |
| 520 | ₹165.30600 | ₹85,959.12 |
| 1,014 | ₹157.70004 | ₹1,59,907.84 |
| 2,522 | ₹147.88877 | ₹3,72,975.48 |








