


3-2328724-1 | |
|---|---|
DigiKey Part Number | A141395TR-ND - Tape & Reel (TR) A141395CT-ND - Cut Tape (CT) A141395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2328724-1 |
Description | CONN FPC BOTTOM 31POS 0.3MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2328724-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 31 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.33000 | ₹28.33 |
| 10 | ₹23.98900 | ₹239.89 |
| 25 | ₹22.44880 | ₹561.22 |
| 50 | ₹21.38640 | ₹1,069.32 |
| 100 | ₹20.35960 | ₹2,035.96 |
| 250 | ₹19.08492 | ₹4,771.23 |
| 500 | ₹18.17138 | ₹9,085.69 |
| 1,000 | ₹17.30212 | ₹17,302.12 |
| 2,500 | ₹16.21828 | ₹40,545.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.67148 | ₹73,357.40 |
| 10,000 | ₹13.97129 | ₹1,39,712.90 |
| 15,000 | ₹13.57737 | ₹2,03,660.55 |
| 25,000 | ₹13.09696 | ₹3,27,424.00 |
| 35,000 | ₹12.78993 | ₹4,47,647.55 |
| 50,000 | ₹12.47236 | ₹6,23,618.00 |
