211759-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
211759-1
211759-1
211759-1

211759-1

DigiKey Part Number
211759-1-ND
Manufacturer
Manufacturer Product Number
211759-1
Description
CONN PLUG HSG DRAWER 12POS BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
211759-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Drawer
Number of Positions
12 (Power)
Pitch
0.200" (5.08mm)
Number of Rows
4
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Mating Guide
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹570.07000₹570.07
10₹484.47000₹4,844.70
25₹454.07200₹11,351.80
50₹432.38480₹21,619.24
100₹411.74190₹41,174.19
250₹385.97200₹96,493.00
500₹367.55806₹1,83,779.03
1,000₹350.03021₹3,50,030.21
2,500₹339.31380₹8,48,284.50
Manufacturers Standard Package