
1487594-1 | |
|---|---|
DigiKey Part Number | A128023-ND |
Manufacturer | |
Manufacturer Product Number | 1487594-1 |
Description | CBL USB2.0 A PLUG TO B PLG 1.64' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1487594-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹782.52000 | ₹782.52 |
| 10 | ₹665.31600 | ₹6,653.16 |
| 25 | ₹623.64120 | ₹15,591.03 |
| 50 | ₹593.86300 | ₹29,693.15 |
| 100 | ₹565.51000 | ₹56,551.00 |
| 250 | ₹530.11796 | ₹1,32,529.49 |
| 500 | ₹504.84018 | ₹2,52,420.09 |
| 1,000 | ₹480.76894 | ₹4,80,768.94 |










