



1757820-3 | |
|---|---|
DigiKey Part Number | A34121-ND |
Manufacturer | |
Manufacturer Product Number | 1757820-3 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1757820-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | 20µin (0.51µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹955.13000 | ₹955.13 |
| 10 | ₹811.90500 | ₹8,119.05 |
| 25 | ₹760.98880 | ₹19,024.72 |
| 50 | ₹724.66020 | ₹36,233.01 |
| 100 | ₹690.07540 | ₹69,007.54 |
| 250 | ₹646.89352 | ₹1,61,723.38 |
| 500 | ₹616.04608 | ₹3,08,023.04 |
| 1,000 | ₹586.67515 | ₹5,86,675.15 |










