0026A0024-9X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026A0024-9X

DigiKey Part Number
A132339-100-ND
Manufacturer
Manufacturer Product Number
0026A0024-9X
Description
CABLE TWINAXIAL 26AWG 100'
Customer Reference
Detailed Description
Twinaxial Cable 26 AWG 100.0' (30.48m) 100 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
26 AWG
Conductor Strand
19 Strands / 38 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Braid
Impedance
100 Ohms
Length
100.0' (30.48m)
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper Alloy, Silver Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.047" (1.19mm)
Shield Material
Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
73.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TWINAXIAL 26AWG FEET
In-Stock: 9561
Unit Price: ₹802.88000
CABLE TWINAXIAL 26AWG 1'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 26AWG 5'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 26AWG 25'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 26AWG 50'
In-Stock: 0
Unit Price: