
2063528-1 | |
|---|---|
DigiKey Part Number | 2132-2063528-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063528-1 |
Description | SDE MINI UMNL 0.35-1.0MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35 ~ 1.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66,955.64000 | ₹66,955.64 |
| 5 | ₹62,067.92200 | ₹3,10,339.61 |
| 10 | ₹60,076.93100 | ₹6,00,769.31 |







