
NHRJ45D6S | |
|---|---|
DigiKey Part Number | 137-NHRJ45D6S-ND |
Manufacturer | |
Manufacturer Product Number | NHRJ45D6S |
Description | NH SERIES NARROW MODULAR PANEL C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,917.34000 | ₹1,917.34 |
| 10 | ₹1,629.83000 | ₹16,298.30 |
| 25 | ₹1,527.78440 | ₹38,194.61 |
| 50 | ₹1,454.87940 | ₹72,743.97 |
| 100 | ₹1,385.47080 | ₹1,38,547.08 |
| 250 | ₹1,298.81500 | ₹3,24,703.75 |
| 500 | ₹1,236.90236 | ₹6,18,451.18 |







