EHRJ45P6S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EHRJ45P6S
EHRJ45P6S
EHRJ45P6S

EHRJ45P6S

DigiKey Part Number
EHRJ45P6S-ND
Manufacturer
Manufacturer Product Number
EHRJ45P6S
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
EDA/CAD Models
EHRJ45P6S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Mounting Feature
-
Ratings
Cat6
Shielding
Shielded
Shell Material, Finish
Thermoplastic
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
Thermoplastic
Shield Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,316
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,858.03000₹1,858.03
10₹1,579.37400₹15,793.74
25₹1,480.44400₹37,011.10
50₹1,409.78720₹70,489.36
100₹1,342.52970₹1,34,252.97
250₹1,258.55612₹3,14,639.03
500₹1,198.56434₹5,99,282.17
Manufacturers Standard Package