



763 | |
|---|---|
DigiKey Part Number | 763SW-ND |
Manufacturer | |
Manufacturer Product Number | 763 |
Description | CONN PWR PLUG 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Red | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Plastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Red | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹519.61000 | ₹519.61 |
| 10 | ₹441.62600 | ₹4,416.26 |
| 25 | ₹413.91960 | ₹10,347.99 |
| 50 | ₹394.14420 | ₹19,707.21 |
| 100 | ₹375.33370 | ₹37,533.37 |
| 300 | ₹347.33773 | ₹1,04,201.32 |
| 500 | ₹335.04642 | ₹1,67,523.21 |
| 1,000 | ₹319.06945 | ₹3,19,069.45 |
| 2,500 | ₹299.11722 | ₹7,47,793.05 |




