



41 | |
|---|---|
DigiKey Part Number | SC238-ND |
Manufacturer | |
Manufacturer Product Number | 41 |
Description | CONN JACK MONO 3.55MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.55mm (0.14", Tini Plug) Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.145" (3.68mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Internal Interlock, Thread Lock | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Brass | |
Body Material | Brass | |
Body Color | Silver | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 1/4"-32 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹381.52000 | ₹381.52 |
| 10 | ₹324.42600 | ₹3,244.26 |
| 25 | ₹304.11920 | ₹7,602.98 |
| 50 | ₹289.56660 | ₹14,478.33 |
| 100 | ₹275.73980 | ₹27,573.98 |
| 300 | ₹255.17367 | ₹76,552.10 |
| 500 | ₹246.14402 | ₹1,23,072.01 |
| 1,000 | ₹234.40185 | ₹2,34,401.85 |
| 2,500 | ₹219.74276 | ₹5,49,356.90 |






