



GF80251B1-000U-SC9 | |
|---|---|
DigiKey Part Number | 259-1716-ND |
Manufacturer | |
Manufacturer Product Number | GF80251B1-000U-SC9 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 47.5dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.231 lb (104.78 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,254.60000 | ₹2,254.60 |
| 10 | ₹1,844.93400 | ₹18,449.34 |
| 25 | ₹1,690.73200 | ₹42,268.30 |
| 50 | ₹1,580.01120 | ₹79,000.56 |
| 100 | ₹1,567.60070 | ₹1,56,760.07 |







