8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL6P3LLH6

DigiKey Part Number
497-15315-2-ND - Tape & Reel (TR)
497-15315-1-ND - Cut Tape (CT)
497-15315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL6P3LLH6
Description
MOSFET P-CH 30V 6A POWERFLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6A (Tc) 2.9W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
STL6P3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.9W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,086
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹142.52000₹142.52
10₹89.93600₹899.36
100₹60.06970₹6,006.97
500₹47.24312₹23,621.56
1,000₹43.11544₹43,115.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹37.87387₹1,13,621.61
6,000₹35.23583₹2,11,414.98
9,000₹34.30150₹3,08,713.50
Manufacturers Standard Package