
STBR6012WY | |
|---|---|
DigiKey Part Number | 497-17098-ND |
Manufacturer | |
Manufacturer Product Number | STBR6012WY |
Description | DIODE STANDARD 1200V 60A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STBR6012WY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹486.86000 | ₹486.86 |
| 30 | ₹246.97067 | ₹7,409.12 |
| 120 | ₹244.70617 | ₹29,364.74 |
| 510 | ₹220.54498 | ₹1,12,477.94 |
| 1,020 | ₹207.47960 | ₹2,11,629.19 |