
ST25R3916-AQET | |
|---|---|
DigiKey Part Number | 497-ST25R3916-AQETTR-ND - Tape & Reel (TR) 497-ST25R3916-AQETCT-ND - Cut Tape (CT) 497-ST25R3916-AQETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3916-AQET |
Description | HIGH PERFORMANCE NFC UNIVERSAL D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.6V ~ 5.5V 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹539.09000 | ₹539.09 |
| 10 | ₹467.03200 | ₹4,670.32 |
| 25 | ₹441.92720 | ₹11,048.18 |
| 100 | ₹407.41330 | ₹40,741.33 |
| 250 | ₹386.73324 | ₹96,683.31 |
| 500 | ₹372.13630 | ₹1,86,068.15 |
| 1,000 | ₹358.38296 | ₹3,58,382.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹274.05792 | ₹10,96,231.68 |