
ST232CTR | |
|---|---|
DigiKey Part Number | 497-19636-2-ND - Tape & Reel (TR) 497-19636-1-ND - Cut Tape (CT) 497-19636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232CTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST232CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 220Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.88000 | ₹108.88 |
| 10 | ₹78.87100 | ₹788.71 |
| 25 | ₹71.38240 | ₹1,784.56 |
| 100 | ₹63.13250 | ₹6,313.25 |
| 250 | ₹59.20572 | ₹14,801.43 |
| 500 | ₹56.83692 | ₹28,418.46 |
| 1,000 | ₹54.88594 | ₹54,885.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹52.82732 | ₹1,32,068.30 |
| 5,000 | ₹51.58645 | ₹2,57,932.25 |
| 7,500 | ₹50.96533 | ₹3,82,239.98 |
| 12,500 | ₹50.27681 | ₹6,28,460.12 |
| 17,500 | ₹49.87424 | ₹8,72,799.20 |


