8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24SR02-YDW6T/2

DigiKey Part Number
497-M24SR02-YDW6T/2TR-ND - Tape & Reel (TR)
497-M24SR02-YDW6T/2CT-ND - Cut Tape (CT)
497-M24SR02-YDW6T/2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24SR02-YDW6T/2
Description
IC RFID TRANSP 13.56MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443, NFC
Interface
I2C
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,103
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹78.78000₹78.78
10₹68.07200₹680.72
25₹64.12400₹1,603.10
100₹58.76840₹5,876.84
250₹55.54452₹13,886.13
500₹53.26248₹26,631.24
1,000₹51.10879₹51,108.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹47.16169₹1,88,646.76
8,000₹45.35610₹3,62,848.80
12,000₹44.34867₹5,32,184.04
20,000₹43.12840₹8,62,568.00
Manufacturers Standard Package