
M24M02-DWMN3TP/K | |
|---|---|
DigiKey Part Number | 497-16238-2-ND - Tape & Reel (TR) 497-16238-1-ND - Cut Tape (CT) 497-16238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M02-DWMN3TP/K |
Description | IC EEPROM 2MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24M02-DWMN3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹413.39000 | ₹413.39 |
| 10 | ₹384.88500 | ₹3,848.85 |
| 25 | ₹373.44800 | ₹9,336.20 |
| 50 | ₹364.79100 | ₹18,239.55 |
| 100 | ₹356.14250 | ₹35,614.25 |
| 250 | ₹344.75708 | ₹86,189.27 |
| 500 | ₹336.23260 | ₹1,68,116.30 |
| 1,000 | ₹327.81169 | ₹3,27,811.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹316.88744 | ₹7,92,218.60 |









