11-Multiwatt V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L294

DigiKey Part Number
497-2938-5-ND
Manufacturer
Manufacturer Product Number
L294
Description
IC PWR DRVR BIPLR 1:2 11MULTWATT
Customer Reference
Detailed Description
Power Switch/Driver 1:2 Bipolar Multiwatt-11 (Vertical, Bent and Staggered Leads)
Datasheet
 Datasheet
EDA/CAD Models
L294 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
12V ~ 46V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 7V
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
Multiwatt-11 (Vertical, Bent and Staggered Leads)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.