
IIS3DWBTR | |
|---|---|
DigiKey Part Number | 497-IIS3DWBTR-ND - Tape & Reel (TR) 497-IIS3DWBCT-ND - Cut Tape (CT) 497-IIS3DWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS3DWBTR |
Description | SENSOR VIB I2C SPI SOLDER PADS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor I2C, SPI Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | 0Hz ~ 6kHz | |
Sensitivity | 0.488mg/LSB | |
Output Type | I2C, SPI | |
Power - Rated | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Package / Case | 14-VFLGA Module | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,570.34000 | ₹1,570.34 |
| 5 | ₹1,431.36800 | ₹7,156.84 |
| 10 | ₹1,379.58400 | ₹13,795.84 |
| 25 | ₹1,317.63800 | ₹32,940.95 |
| 50 | ₹1,286.63820 | ₹64,331.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1,070.03720 | ₹53,50,186.00 |









