64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 QFN
Silicon Labs Si539x Series Jitter Attenuators | Digi-Key Daily

SI5395A-A-GM

DigiKey Part Number
336-4802-ND
Manufacturer
Manufacturer Product Number
SI5395A-A-GM
Description
IC CLOCK MULTIPLIER 64QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 1.028GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
LVCMOS
Output
CML, HCSL, LVDS, LVPECL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
4:12
Differential - Input:Output
Yes/Yes
Frequency - Max
1.028GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹3,736.43000₹3,736.43
10₹3,052.25800₹30,522.58
25₹2,881.32600₹72,033.15
100₹2,693.44230₹2,69,344.23
260₹2,600.54738₹6,76,142.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.