
AG5424 | |
|---|---|
DigiKey Part Number | 5061-AG5424-ND |
Manufacturer | |
Manufacturer Product Number | AG5424 |
Description | ISOLATED POE PD MODULE 24V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 24V 1.25A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.6% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,407.47000 | ₹1,407.47 |
| 10 | ₹1,394.19000 | ₹13,941.90 |
| 40 | ₹1,372.06000 | ₹54,882.40 |
| 120 | ₹1,363.20800 | ₹1,63,584.96 |
| 280 | ₹1,354.35600 | ₹3,79,219.68 |
| 520 | ₹1,345.50571 | ₹6,99,662.97 |
| 1,040 | ₹1,305.67086 | ₹13,57,897.69 |






