
P195CDA | |
|---|---|
DigiKey Part Number | 3596-P195CDA-ND |
Manufacturer | |
Manufacturer Product Number | P195CDA |
Description | P SERIES CONTACTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 80 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | P195CDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 1500VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 0.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Coil Current | 85 mA | |
Coil Power | 2.04W | |
Coil Resistance | 280Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,897.15000 | ₹8,897.15 |
| 10 | ₹7,922.89400 | ₹79,228.94 |
| 25 | ₹7,564.91920 | ₹1,89,122.98 |
| 60 | ₹7,237.73450 | ₹4,34,264.07 |
| 120 | ₹6,988.63925 | ₹8,38,636.71 |







