110020230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110020230

DigiKey Part Number
1597-110020230-ND
Manufacturer
Manufacturer Product Number
110020230
Description
GROVE CREATOR KIT 40 MODULE IN 1
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
IoT Kit Raspberry Pi pHAT, Grove Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
IoT Kit
Interconnect System
Raspberry Pi pHAT, Grove
Suggested Programming Environment
-
Utilized IC / Part
Raspberry Pi 3 Model B+
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,612.72000₹7,612.72
Manufacturers Standard Package