
QTH-090-04-L-D-A | |
|---|---|
DigiKey Part Number | SAM8196-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-04-L-D-A |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-04-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,015.60000 | ₹2,015.60 |
| 10 | ₹1,956.38100 | ₹19,563.81 |
| 25 | ₹1,906.11880 | ₹47,652.97 |
| 50 | ₹1,814.30600 | ₹90,715.30 |
| 100 | ₹1,547.05520 | ₹1,54,705.52 |
| 250 | ₹1,318.08760 | ₹3,29,521.90 |
| 500 | ₹1,152.35868 | ₹5,76,179.34 |






