



MEC2-05-01-L-DV-WT | |
|---|---|
DigiKey Part Number | MEC2-05-01-L-DV-WT-ND |
Manufacturer | |
Manufacturer Product Number | MEC2-05-01-L-DV-WT |
Description | CONN EDGE DUAL FMALE 10POS 0.079 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC2-05-01-L-DV-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 10 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹444.37000 | ₹444.37 |
| 25 | ₹401.88080 | ₹10,047.02 |
| 50 | ₹373.55440 | ₹18,677.72 |
| 100 | ₹355.85040 | ₹35,585.04 |
| 500 | ₹289.46218 | ₹1,44,731.09 |
| 1,000 | ₹267.33217 | ₹2,67,332.17 |
| 2,500 | ₹260.45169 | ₹6,51,129.22 |


