IPL1-102-01-S-S-RA-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL1-102-01-L-S-RA-K

DigiKey Part Number
SAM10566-ND
Manufacturer
Manufacturer Product Number
IPL1-102-01-L-S-RA-K
Description
CONN HEADER R/A 2POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPL1-102-01-L-S-RA-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.215" (5.46mm)
Contact Length - Post
0.085" (2.16mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
675VAC, 954VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,457
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹247.86000₹247.86
50₹194.65540₹9,732.77
100₹161.19490₹16,119.49
500₹130.74404₹65,372.02
1,000₹113.21797₹1,13,217.97
2,000₹97.01837₹1,94,036.74
5,000₹83.47489₹4,17,374.45
10,000₹78.66525₹7,86,652.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.