
ERF8-070-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-070-01-L-D-RA-L-TR-ND - Tape & Reel (TR) 612-ERF8-070-01-L-D-RA-L-TRCT-ND - Cut Tape (CT) 612-ERF8-070-01-L-D-RA-L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-070-01-L-D-RA-L-TR |
Description | CONN SOCKET 140POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,148.10000 | ₹1,148.10 |
| 10 | ₹1,073.92500 | ₹10,739.25 |
| 25 | ₹1,021.23760 | ₹25,530.94 |
| 50 | ₹1,000.80720 | ₹50,040.36 |
| 100 | ₹952.11230 | ₹95,211.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹894.75575 | ₹1,78,951.15 |
| 400 | ₹780.08473 | ₹3,12,033.89 |
| 600 | ₹746.75472 | ₹4,48,052.83 |














