
SMF18VTFTR | |
|---|---|
DigiKey Part Number | SMF18VTFTR-ND - Tape & Reel (TR) SMF18VTFCT-ND - Cut Tape (CT) SMF18VTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18VTFTR |
Description | TVS DIODE 18VWM 29.2VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF18VTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.83000 | ₹39.83 |
| 10 | ₹26.55600 | ₹265.56 |
| 100 | ₹17.96960 | ₹1,796.96 |
| 500 | ₹14.07468 | ₹7,037.34 |
| 1,000 | ₹12.74688 | ₹12,746.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.85200 | ₹26,556.00 |
| 6,000 | ₹8.76348 | ₹52,580.88 |
| 9,000 | ₹8.74135 | ₹78,672.15 |