
SLR-56YYT32 | |
|---|---|
DigiKey Part Number | 846-SLR-56YYT32CT-ND - Cut Tape (CT) 846-SLR-56YYT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-56YYT32 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.15000 | ₹45.15 |
| 10 | ₹31.07100 | ₹310.71 |
| 100 | ₹22.33360 | ₹2,233.36 |
| 500 | ₹18.38738 | ₹9,193.69 |
| 1,000 | ₹17.08790 | ₹17,087.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.98317 | ₹31,966.34 |
| 4,000 | ₹15.04486 | ₹60,179.44 |
| 6,000 | ₹14.56346 | ₹87,380.76 |
| 10,000 | ₹14.01944 | ₹1,40,194.40 |
| 14,000 | ₹13.69581 | ₹1,91,741.34 |
| 20,000 | ₹13.38006 | ₹2,67,601.20 |
| 50,000 | ₹12.68313 | ₹6,34,156.50 |



