RB521SM-60T2R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹21.24000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹23.90000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹23.90000
Datasheet
EDZVFHT2R20B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521SM-60T2R

DigiKey Part Number
RB521SM-60T2RTR-ND - Tape & Reel (TR)
RB521SM-60T2RCT-ND - Cut Tape (CT)
RB521SM-60T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521SM-60T2R
Description
DIODE SCHOTTKY 60V 200MA EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.70000₹17.70
10₹10.97600₹109.76
100₹6.81600₹681.60
500₹4.97306₹2,486.53
1,000₹4.37466₹4,374.66
2,000₹3.87010₹7,740.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹2.21300₹17,704.00
16,000₹2.03314₹32,530.24
24,000₹1.90318₹45,676.32
Manufacturers Standard Package