


BV1HD090FJ-CE2 | |
|---|---|
DigiKey Part Number | BV1HD090FJ-CE2TR-ND - Tape & Reel (TR) BV1HD090FJ-CE2CT-ND - Cut Tape (CT) BV1HD090FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HD090FJ-CE2 |
Description | IC PWR SWITCH N-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 90mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.93000 | ₹177.93 |
| 10 | ₹130.92100 | ₹1,309.21 |
| 25 | ₹119.28960 | ₹2,982.24 |
| 100 | ₹106.49840 | ₹10,649.84 |
| 250 | ₹100.38876 | ₹25,097.19 |
| 500 | ₹96.70810 | ₹48,354.05 |
| 1,000 | ₹93.67806 | ₹93,678.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹90.47842 | ₹2,26,196.05 |
| 5,000 | ₹88.54992 | ₹4,42,749.60 |
| 7,500 | ₹87.58428 | ₹6,56,882.10 |









