



SLG47115V-DIP | |
|---|---|
DigiKey Part Number | 1695-SLG47115V-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG47115V-DIP |
Description | EVAL BOARD FOR SLG47115 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SLG47115 GreenPAK™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | SLG47115 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹807.30000 | ₹807.30 |
| 5 | ₹695.76800 | ₹3,478.84 |
| 10 | ₹656.19900 | ₹6,561.99 |
| 25 | ₹610.22160 | ₹15,255.54 |
| 50 | ₹579.69980 | ₹28,984.99 |
| 100 | ₹552.37370 | ₹55,237.37 |
| 250 | ₹520.56488 | ₹1,30,141.22 |
| 500 | ₹499.38026 | ₹2,49,690.13 |
| 1,000 | ₹480.38388 | ₹4,80,383.88 |

