
QBLP595-IB | |
|---|---|
DigiKey Part Number | 1516-1215-2-ND - Tape & Reel (TR) 1516-1215-1-ND - Cut Tape (CT) 1516-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IB |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.02000 | ₹23.02 |
| 10 | ₹15.66800 | ₹156.68 |
| 100 | ₹11.02070 | ₹1,102.07 |
| 500 | ₹8.87324 | ₹4,436.62 |
| 1,000 | ₹8.16420 | ₹8,164.20 |
| 2,000 | ₹7.55917 | ₹15,118.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.89535 | ₹34,476.75 |
| 10,000 | ₹6.47993 | ₹64,799.30 |
| 15,000 | ₹6.26674 | ₹94,001.10 |
| 25,000 | ₹6.02584 | ₹1,50,646.00 |
| 35,000 | ₹5.88251 | ₹2,05,887.85 |
| 50,000 | ₹5.74265 | ₹2,87,132.50 |
| 1,25,000 | ₹5.43385 | ₹6,79,231.25 |









