
PBY160808T-601Y-N | |
|---|---|
DigiKey Part Number | 553-PBY160808T-601Y-NTR-ND - Tape & Reel (TR) 553-PBY160808T-601Y-NCT-ND - Cut Tape (CT) 553-PBY160808T-601Y-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBY160808T-601Y-N |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹3.62900 | ₹36.29 |
| 25 | ₹3.11600 | ₹77.90 |
| 50 | ₹2.81500 | ₹140.75 |
| 100 | ₹2.52280 | ₹252.28 |
| 250 | ₹2.18112 | ₹545.28 |
| 500 | ₹1.94566 | ₹972.83 |
| 1,000 | ₹1.72791 | ₹1,727.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.34086 | ₹5,363.44 |
| 8,000 | ₹1.16758 | ₹9,340.64 |
| 12,000 | ₹1.07190 | ₹12,862.80 |
| 20,000 | ₹0.99585 | ₹19,917.00 |





