HX1188FNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1188FNL

DigiKey Part Number
553-2200-5-ND
Manufacturer
Manufacturer Product Number
HX1188FNL
Description
MODULE XFRMR SGL ETHR LAN 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1188FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.241" (6.12mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,093
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹439.06000₹439.06
10₹396.65800₹3,966.58
40₹372.73550₹14,909.42
80₹361.21688₹28,897.35
120₹354.61108₹42,553.33
280₹341.14661₹95,521.05
520₹331.58740₹1,72,425.45
1,000₹321.74276₹3,21,742.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.